Filter Your Search
1 - 5 of 5 results
|
EP4SGX360FH29C4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 289 | 289 | 353600 | 14144 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 14144 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e0 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.4 mm | INTEL CORP | 33 X 33 MM, HBGA-780 | compliant | 8542.39.00.01 | ||||||||
|
EP4SGX360FH29C4
Altera Corporation
|
Check for Price | No | No | Transferred | 900 mV | 289 | 289 | 353600 | 14144 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 14144 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e0 | 4 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.4 mm | ALTERA CORP | 33 X 33 MM, HBGA-780 | not_compliant | 8542.39.00.01 | BGA | 780 | ||
|
EP4SGX360FH29C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 289 | 289 | 353600 | 14144 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 14144 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.4 mm | ALTERA CORP | 33 X 33 MM, LEAD FREE, HBGA-780 | not_compliant | 8542.39.00.01 | BGA | 780 | ||
|
EP4SGX360FH29C4G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 289 | 289 | 353600 | 14144 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 14144 CLBS | 930 mV | 870 mV | S-PBGA-B780 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.3 mm | INTEL CORP | HBGA-780 | compliant | |||||||||||||||
|
EP4SGX360FH29C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 289 | 289 | 353600 | 14144 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 14144 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.4 mm | INTEL CORP | 33 X 33 MM, LEAD FREE, HBGA-780 | compliant | 8542.39.00.01 |