Parametric results for: EP4SGX180KF40C4 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: ep4sgx180kf40c4
Select parts from the table below to compare.
Compare
Compare
EP4SGX180KF40C4N
Altera Corporation
Check for Price Yes Yes Transferred 900 mV 744 744 175750 70300 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 70300 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1517 Not Qualified e1 3 85 °C 245 30 1517 PLASTIC/EPOXY BGA BGA1517,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.6 mm ALTERA CORP BGA LEAD FREE, FBGA-1517 1517 not_compliant 8542.39.00.01
EP4SGX180KF40C4
Altera Corporation
Check for Price No No Transferred 900 mV 744 744 175750 70300 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 70300 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1517 Not Qualified e0 3 85 °C 220 20 1517 PLASTIC/EPOXY BGA BGA1517,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.6 mm ALTERA CORP BGA FBGA-1517 1517 not_compliant 8542.39.00.01
EP4SGX180KF40C4
Intel Corporation
Check for Price No Obsolete 900 mV 744 744 175750 70300 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 7030 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1517 Not Qualified e0 85 °C 1517 PLASTIC/EPOXY BGA BGA1517,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.6 mm INTEL CORP FBGA-1517 compliant 8542.39.00.01
EP4SGX180KF40C4G
Intel Corporation
Check for Price Active 900 mV 744 744 175750 7030 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 7030 CLBS 930 mV 870 mV S-PBGA-B1517 85 °C NOT SPECIFIED NOT SPECIFIED 1517 PLASTIC/EPOXY BGA BGA1517,39X39,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP FBGA-1517 compliant 8542.39.00.01
EP4SGX180KF40C4N
Intel Corporation
Check for Price Yes Obsolete 900 mV 744 744 175750 70300 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 70300 CLBS 717 MHz 930 mV 870 mV S-PBGA-B1517 Not Qualified e1 85 °C 1517 PLASTIC/EPOXY BGA BGA1517,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.6 mm INTEL CORP LEAD FREE, FBGA-1517 compliant 8542.39.00.01