Filter Your Search
1 - 2 of 2 results
|
EP4SE530H40C4NES
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA | 42.50 X 42.50 MM, LEAD FREE, HBGA-1517 | 1517 | compliant | 8542.39.00.01 | ||
|
EP4SE530H40C4NES
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 |