Filter Your Search
1 - 4 of 4 results
|
EP4SE530H40C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 976 | 976 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 212480 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.8 mm | ALTERA CORP | BGA | HBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | Intel | ||
|
EP4SE530H40C4NES
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA | 42.50 X 42.50 MM, LEAD FREE, HBGA-1517 | 1517 | compliant | 8542.39.00.01 | |||||||||||
|
EP4SE530H40C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 976 | 976 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.8 mm | INTEL CORP | HBGA-1517 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP4SE530H40C4NES
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 |