Parametric results for: EP4CE55F23C9L under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ep4ce55f23c9l
Select parts from the table below to compare.
Compare
Compare
EP4CE55F23C9LN
Altera Corporation
Check for Price Yes Yes Transferred 1 V 327 327 55856 3491 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3491 CLBS 265 MHz 1.03 V 970 mV S-PBGA-B484 Not Qualified e1 3 85 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm ALTERA CORP BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 484 unknown 8542.39.00.01
EP4CE55F23C9LN
Intel Corporation
Check for Price Yes Active 1 V 327 327 55856 3491 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3491 CLBS 265 MHz 1.03 V 970 mV S-PBGA-B484 Not Qualified e1 3 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm INTEL CORP 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 compliant 8542.39.00.01 3A991 Intel
EP4CE55F23C9L
Intel Corporation
Check for Price No Active 1 V 327 327 55856 3491 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3491 CLBS 265 MHz 1.03 V 970 mV S-PBGA-B484 Not Qualified e0 3 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm INTEL CORP 23 X 23 MM, 1 MM PITCH, FBGA-484 compliant 8542.39.00.01 3A991 Intel
EP4CE55F23C9L
Altera Corporation
Check for Price No No Transferred 1 V 327 327 55856 3491 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 3491 CLBS 265 MHz 1.03 V 970 mV S-PBGA-B484 Not Qualified e0 3 85 °C 220 20 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm ALTERA CORP BGA 23 X 23 MM, 1 MM PITCH, FBGA-484 484 not_compliant 8542.39.00.01