Filter Your Search
1 - 2 of 2 results
|
EP4CE22E22I8LN
Intel Corporation
|
Check for Price | Yes | Active | 1 V | 79 | 79 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1395 CLBS | 362 MHz | 1.03 V | 970 mV | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
EP4CE22E22I8LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 79 | 79 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1395 CLBS | 362 MHz | 1.03 V | 970 mV | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | ALTERA CORP | HLFQFP, QFP144,.87SQ,20 | compliant | 8542.39.00.01 | Intel | QFP | 144 |