Filter Your Search
1 - 2 of 2 results
|
EP4CE15F23C7N
Altera Corporation
|
$43.3900 | Yes | Yes | Transferred | 1.2 V | 346 | 346 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 963 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | |||
|
EP4CE15F23C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 346 | 346 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 963 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel |