Filter Your Search
1 - 4 of 4 results
|
EP4CE15F17I8LN
Intel Corporation
|
Check for Price | Yes | Active | 1 V | 165 | 165 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 963 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 | Intel | |||||
|
EP4CE15F17I8L
Intel Corporation
|
Check for Price | No | Active | 1 V | 165 | 165 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 963 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | ||||||
|
EP4CE15F17I8L
Altera Corporation
|
Check for Price | No | No | Transferred | 1 V | 165 | 165 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 963 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | LBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | BGA | 256 | |||||
|
EP4CE15F17I8LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 165 | 165 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 963 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | LBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | Intel | BGA | 256 |