Parametric results for: EP3W16RJ under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ep3w16rj
Select parts from the table below to compare.
Compare
Part Number
EP3W16RJ
TE Connectivity
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Package Style
Temperature Coefficient
Resistor Type
Technology Working Voltage
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 16 Ω 5 % 3 W Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Ammo Pack 750 µm 28 mm 6.5 mm 17.5 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
Compare
EP3W16RJ
TE Connectivity
Check for Price Buy Yes Active 16 Ω 5 % 3 W Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Ammo Pack 750 µm 28 mm 6.5 mm 17.5 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80