Filter Your Search
1 - 10 of 10 results
|
EP3SL70F780I4L
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | not_compliant | 8542.39.00.01 | ||||||
|
EP3SL70F780I4LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | ||||||||
|
EP3SL70F780I4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP3SL70F780I4LN
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | unknown | 8542.39.00.01 | ||||||
|
EP3SL70F780I4G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3 mm | INTEL CORP | FBGA-780 | compliant | |||||||||||||
|
EP3SL70F780I4N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | unknown | 8542.39.00.01 | ||||||
|
EP3SL70F780I4L
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP3SL70F780I4LG
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||||||||||||
|
EP3SL70F780I4
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | not_compliant | 8542.39.00.01 | ||||||
|
EP3SL70F780I4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 |