Filter Your Search
1 - 2 of 2 results
|
EP3SL70F780C4LN
Intel Corporation
|
$1,191.2506 | Yes | Obsolete | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | |||||||
![]() |
EP3SL70F780C4LN
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA, BGA780,28X28,40 | unknown | 8542.39.00.01 | BGA | 780 |