Filter Your Search
1 - 2 of 2 results
|
EP3SL50F484I4LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1900 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP3SL50F484I4LN
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 245 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA, BGA484,22X22,40 | not_compliant | 8542.39.00.01 | Intel | BGA | 484 |