Filter Your Search
1 - 10 of 10 results
|
EP3SL50F484C4
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 8542.39.00.01 | ||||
|
EP3SL50F484C4LG
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||||||||||||
|
EP3SL50F484C4L
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 8542.39.00.01 | ||||
|
EP3SL50F484C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 296 | 296 | 47500 | 1900 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1900 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | e1 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.2 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | |||||||||
|
EP3SL50F484C4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1900 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | ||||||||
|
EP3SL50F484C4LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1900 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | ||||||||
|
EP3SL50F484C4G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 296 | 296 | 47500 | 1900 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1900 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B484 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3 mm | INTEL CORP | FBGA-484 | compliant | |||||||||||||
|
EP3SL50F484C4LN
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 8542.39.00.01 | ||||
|
EP3SL50F484C4N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 296 | 296 | 47500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA484,22X22,40 | 484 | not_compliant | 8542.39.00.01 | ||||
|
EP3SL50F484C4L
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 296 | 296 | 47500 | 1900 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1900 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.2 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 |