Filter Your Search
1 - 9 of 9 results
|
EP3SL340F1760C2LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 1120 | 1120 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 13500 CLBS | 100 MHz | 940 mV | 860 mV | S-PBGA-B1760 | Not Qualified | e1 | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1760,42X42,40 | compliant | 8542.39.00.01 | ||||||||||||||
|
EP3SL340F1760C2L
Altera Corporation
|
Check for Price | No | No | Transferred | 1120 | 1120 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1760 | Not Qualified | e0 | 1 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1760,42X42,40 | compliant | 8542.39.00.01 | |||||||||||||||||
|
EP3SL340F1760C2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 1120 | 1120 | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1760 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | LEAD FREE, FBGA-1760 | compliant | 8542.39.00.01 | ||||||||||
|
EP3SL340F1760C2
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 1120 | 1120 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 800 MHz | 940 mV | 860 mV | S-PBGA-B1760 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.9 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | |||||||||
|
EP3SL340F1760C2N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 1120 | 1120 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 800 MHz | 940 mV | 860 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.9 mm | ALTERA CORP | LEAD FREE, FBGA-1760 | not_compliant | 8542.39.00.01 | BGA | 1760 | |||||
|
EP3SL340F1760C2G
Intel Corporation
|
Check for Price | Active | 900 mV | 1120 | 1120 | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1760 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.55 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | ||||||||||||
|
EP3SL340F1760C2
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 1120 | 1120 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 800 MHz | 940 mV | 860 mV | S-PBGA-B1760 | Not Qualified | e0 | 4 | 85 °C | 220 | 20 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.9 mm | ALTERA CORP | FBGA-1760 | not_compliant | 8542.39.00.01 | BGA | 1760 | |||||
|
EP3SL340F1760C2L
Intel Corporation
|
Check for Price | No | Obsolete | 1120 | 1120 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1760 | Not Qualified | e0 | 1 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1760,42X42,40 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EP3SL340F1760C2LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1120 | 1120 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1760 | Not Qualified | e1 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1760,42X42,40 | compliant | 8542.39.00.01 |