Parametric results for: EP3SL150F1152C2L under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ep3sl150f1152c2l
Select parts from the table below to compare.
Compare
Compare
EP3SL150F1152C2LN
Intel Corporation
Check for Price Buy Yes Obsolete 900 mV 744 744 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 5700 CLBS 100 MHz 940 mV 860 mV S-PBGA-B1152 Not Qualified e1 85 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm INTEL CORP BGA, BGA1152,34X34,40 compliant 8542.39.00.01
EP3SL150F1152C2L
Intel Corporation
Check for Price Buy No Obsolete 744 744 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B1152 Not Qualified e0 1 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm INTEL CORP BGA, BGA1152,34X34,40 compliant 8542.39.00.01
EP3SL150F1152C2L
Altera Corporation
Check for Price Buy No No Transferred 744 744 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B1152 Not Qualified e0 1 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM ALTERA CORP BGA, BGA1152,34X34,40 compliant 8542.39.00.01
EP3SL150F1152C2LN
Altera Corporation
Check for Price Buy Yes Yes Transferred 744 744 142500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B1152 Not Qualified e1 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM ALTERA CORP BGA, BGA1152,34X34,40 compliant 8542.39.00.01