Filter Your Search
1 - 2 of 2 results
|
EP3SE260F1517I3N
Altera Corporation
|
$15,639.1963 | Yes | Transferred | 900 mV | 976 | 976 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | e1 | 4 | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | Intel | ||||||
|
EP3SE260F1517I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 976 | 976 | 255000 | 10200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 10200 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.7 mm | INTEL CORP | LEAD FREE, FBGA-1517 | compliant | 8542.39.00.01 | Intel |