Filter Your Search
1 - 10 of 197 results
|
EP3SE260H780I3N
Altera Corporation
|
$3,550.0000 | Yes | Transferred | 900 mV | 488 | 488 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 4 | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | not_compliant | 8542.39.00.01 | |||||||||
|
EP3SE260H780I4N
Altera Corporation
|
$11,631.2500 | Yes | Transferred | 900 mV | 488 | 488 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 4 | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | not_compliant | 8542.39.00.01 | |||||||||
|
EP3SE260F1152I4N
Altera Corporation
|
$12,096.5391 | Yes | Transferred | 900 mV | 744 | 744 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | ALTERA CORP | BGA | BGA, BGA1152,34X34,40 | 1517 | not_compliant | 8542.39.00.01 | |||||||||
|
EP3SE260F1152I3N
Altera Corporation
|
$15,121.2500 | Yes | Transferred | 900 mV | 744 | 744 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | ALTERA CORP | BGA | BGA, BGA1152,34X34,40 | 1517 | not_compliant | 8542.39.00.01 | |||||||||
|
EP3SE260F1517I3N
Altera Corporation
|
$15,639.1963 | Yes | Transferred | 900 mV | 976 | 976 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | e1 | 4 | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | Intel | ||||||||
|
EP3SE260F1152I4LG
Intel Corporation
|
Check for Price | Active | 900 mV | 255000 | 10200 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 10200 CLBS | ALSO OPERATES AT 1.1V VCC NOMINAL | 940 mV | 860 mV | S-PBGA-B1152 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||||||||
|
EP3SE260F1517C3L
Altera Corporation
|
Check for Price | No | No | Transferred | 976 | 976 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1517 | Not Qualified | e0 | 1 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SE260F1517I2L
Altera Corporation
|
Check for Price | No | No | Transferred | 976 | 976 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1517 | Not Qualified | e0 | 1 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SE260F1152I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 744 | 744 | 255000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 10200 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||||
|
EP3SE260F1517C3G
Intel Corporation
|
Check for Price | Active | 900 mV | 976 | 976 | 255000 | 10200 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 10200 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1517 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 |