Filter Your Search
1 - 4 of 4 results
|
EP3SE110F780I3LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B780 | Not Qualified | e1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | |||||||||
|
EP3SE110F780I3L
Altera Corporation
|
Check for Price | No | No | Transferred | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B780 | Not Qualified | e0 | 1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | ||||||||
|
EP3SE110F780I3L
Intel Corporation
|
Check for Price | No | Obsolete | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B780 | Not Qualified | e0 | 1 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 | |||||||||
|
EP3SE110F780I3LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 488 | 488 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4300 CLBS | 100 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA780,28X28,40 | compliant | 8542.39.00.01 |