Filter Your Search
1 - 6 of 6 results
|
EP3CLS200F780C8N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 413 | 413 | 198464 | 198464 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 198464 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | ||
|
EP3CLS200F780C8
Altera Corporation
|
Check for Price | No | Transferred | 1.2 V | 413 | 413 | 198464 | 198464 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 198464 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | |||
|
EP3CLS200F780C8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 413 | 413 | 198464 | 198464 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 198464 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 | ||||||||
|
EP3CLS200F780C8ES
Altera Corporation
|
Check for Price | Transferred | 1.2 V | 198464 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 198464 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA | BGA, | 780 | unknown | 8542.39.00.01 | |||||||||||||
|
EP3CLS200F780C8ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 198464 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 198464 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | ||||||||||||
|
EP3CLS200F780C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 413 | 413 | 198464 | 198464 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 198464 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 |