Filter Your Search
1 - 4 of 4 results
|
EP3CLS100U484C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 278 | 278 | 100448 | 100448 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100448 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 19 mm | 19 mm | 2.05 mm | INTEL CORP | LEAD FREE, UBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP3CLS100U484C8
Altera Corporation
|
Check for Price | No | Transferred | 1.2 V | 278 | 278 | 100448 | 100448 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100448 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.05 mm | ALTERA CORP | 19 X 19 MM, 0.80 MM PITCH, UBGA-484 | not_compliant | 8542.39.00.01 | BGA | 484 | ||||
|
EP3CLS100U484C8N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 278 | 278 | 100448 | 100448 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100448 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 19 mm | 19 mm | 2.05 mm | ALTERA CORP | LEAD FREE, UBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 | ||
|
EP3CLS100U484C8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 278 | 278 | 100448 | 100448 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100448 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.05 mm | INTEL CORP | 19 X 19 MM, 0.80 MM PITCH, UBGA-484 | compliant | 8542.39.00.01 |