Filter Your Search
1 - 2 of 2 results
|
EP3C10F256A7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 10320 CLBS | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | BGA | LEAD FREE, MS-034, FBGA-256 | 256 | compliant | 8542.39.00.01 | ||||
|
EP3C10F256A7N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 10320 CLBS | 472.5 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | LEAD FREE, MS-034, FBGA-256 | compliant | 8542.39.00.01 | Intel |