Filter Your Search
1 - 4 of 4 results
|
EP3C10E144C7N
Intel Corporation
|
$28.8700 | Yes | Active | 1.2 V | 94 | 94 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP3C10E144C7
Intel Corporation
|
$28.8701 | No | End Of Life | 1.2 V | 94 | 94 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | 20 X 20 MM, 0.40 MM PITCH, EQFP-144 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP3C10E144C7N
Altera Corporation
|
$4,600.0000 | Yes | Yes | Transferred | 1.2 V | 94 | 94 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | unknown | 8542.39.00.01 | Intel | QFP | 144 | ||
|
EP3C10E144C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 94 | 94 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 20 mm | 20 mm | 1.65 mm | ALTERA CORP | 20 X 20 MM, 0.40 MM PITCH, EQFP-144 | not_compliant | 8542.39.00.01 | Intel | QFP | 144 |