Filter Your Search
1 - 3 of 3 results
|
EP3545PDC-6.451MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 6.451 MHz | 50 % | 50 pF | 5 V | HCMOS | TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||
![]() |
EP3545PDC-6.451M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 6.451 MHz | 50 % | 50 pF | 5 V | HCMOS | EP35 | BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||
![]() |
EP3545PDC-6.451M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm |