Filter Your Search
1 - 3 of 3 results
|
EP3500TSC-6.29375M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 6.2938 MHz | 100 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ||||
|
EP3500TSC-6.29375M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||
|
EP3500TSC-6.29375MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 6.2938 MHz | 100 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |