Filter Your Search
1 - 1 of 1 results
|
EP312LC-25
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 22 | 12 | 8 | 12 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 12 I/O | 12 MACROCELLS | PAL-TYPE | 66 MHz | 200 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ALTERA CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 |