Parametric results for: EP2SGX90FF1508C4N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep2sgx90ff1508c4n
Select parts from the table below to compare.
Compare
Compare
EP2SGX90FF1508C4N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 650 650 90960 90960 5.117 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 90960 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP BGA 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508 1508 compliant 8542.39.00.01
EP2SGX90FF1508C4N
Intel Corporation
Check for Price Yes Obsolete 1.2 V 650 650 90960 90960 5.117 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 90960 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508 compliant 8542.39.00.01