Parametric results for: EP2S90F780I4N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep2s90f780i4n
Select parts from the table below to compare.
Compare
Compare
EP2S90F780I4N
Intel Corporation
Check for Price Yes Obsolete 1.2 V 534 526 90960 4548 5.117 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 4548 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 100 °C -40 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 compliant 8542.39.00.01 Intel
EP2S90F780I4N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 534 526 90960 4548 5.117 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 4548 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 100 °C -40 °C 245 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 compliant 8542.39.00.01 BGA 780