Parametric results for: EP2S90F1020C4N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep2s90f1020c4n
Select parts from the table below to compare.
Compare
Compare
EP2S90F1020C4N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 758 750 90960 36384 5.117 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 36384 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1020 Not Qualified e1 3 85 °C 245 40 1020 PLASTIC/EPOXY BGA BGA1020,32X32,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 33 mm 33 mm 3.5 mm ALTERA CORP BGA BGA, BGA1020,32X32,40 1020 compliant 8542.39.00.01 Intel
EP2S90F1020C4N
Intel Corporation
Check for Price Yes Obsolete 1.2 V 758 750 90960 36384 5.117 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 36384 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1020 Not Qualified e1 3 85 °C 1020 PLASTIC/EPOXY BGA BGA1020,32X32,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 33 mm 33 mm 3.5 mm INTEL CORP 33 X 33 MM, 1 MM PITCH, FBGA-1020 compliant 8542.39.00.01 Intel