Filter Your Search
1 - 10 of 60 results
|
EP2S60F484C5N
Intel Corporation
|
$874.0030 | Yes | Obsolete | 1.2 V | 334 | 326 | 60440 | 24176 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S60F672C5N
Intel Corporation
|
$954.5015 | Yes | Obsolete | 1.2 V | 492 | 484 | 60440 | 24176 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | INTEL CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | Intel | |||||
|
EP2S60F484C5
Intel Corporation
|
$961.4033 | No | Obsolete | 1.2 V | 334 | 326 | 60440 | 24176 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S60F672C5N
Altera Corporation
|
$992.6816 | Yes | Yes | Transferred | 1.2 V | 492 | 484 | 60440 | 24176 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | ALTERA CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | not_compliant | 8542.39.00.01 | Intel | BGA | 672 | ||
|
EP2S60F1020C5N
Intel Corporation
|
$1,035.0046 | Yes | Obsolete | 1.2 V | 718 | 710 | 60440 | 24176 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | ||||||||
|
EP2S60F672C5
Intel Corporation
|
$1,049.9518 | No | Obsolete | 1.2 V | 492 | 484 | 60440 | 24176 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | INTEL CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S60F484C4N
Intel Corporation
|
$1,092.5037 | Yes | Obsolete | 1.2 V | 334 | 326 | 60440 | 24176 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S60F1020C5
Intel Corporation
|
$1,138.5024 | No | Obsolete | 1.2 V | 718 | 710 | 60440 | 24176 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S60F672C4N
Intel Corporation
|
$1,190.2502 | Yes | Obsolete | 1.2 V | 492 | 484 | 60440 | 24176 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | INTEL CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S60F484C4
Intel Corporation
|
$1,201.7517 | No | Obsolete | 1.2 V | 334 | 326 | 60440 | 24176 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 24176 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel |