Filter Your Search
1 - 4 of 4 results
|
EP2S180F1020I4
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 742 | 734 | 179400 | 71760 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 71760 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 220 | 20 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | |||
|
EP2S180F1020I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 742 | 734 | 179400 | 8970 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 8970 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | Intel | ||
|
EP2S180F1020I4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 742 | 734 | 179400 | 8970 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 8970 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2S180F1020I4
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 742 | 734 | 179400 | 71760 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 71760 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 |