Parametric results for: EP2S130F1508I4 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ep2s130f1508i4
Select parts from the table below to compare.
Compare
Compare
EP2S130F1508I4
Altera Corporation
$7,585.8173 No No Transferred 1.2 V 1126 1118 132540 53016 5.117 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 53016 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e0 3 100 °C -40 °C 220 20 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP BGA 40 X 40 MM, 1 MM PITCH, FBGA-1508 1508 not_compliant 8542.39.00.01
EP2S130F1508I4N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 1126 1118 132540 6627 5.117 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6627 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 100 °C -40 °C 245 40 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP BGA 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508 1508 compliant 8542.39.00.01
EP2S130F1508I4N
Intel Corporation
Check for Price Yes Obsolete 1.2 V 1126 1118 132540 6627 5.117 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6627 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 100 °C -40 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508 compliant 8542.39.00.01
EP2S130F1508I4
Intel Corporation
Check for Price No Obsolete 1.2 V 1126 1118 132540 53016 5.117 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 53016 CLBS 717 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e0 3 100 °C -40 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, 1 MM PITCH, FBGA-1508 compliant 8542.39.00.01