Parametric results for: EP2S130F1508C5N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep2s130f1508c5n
Select parts from the table below to compare.
Compare
Compare
EP2S130F1508C5N
Intel Corporation
Check for Price Buy Yes Obsolete 1.2 V 1126 1118 132540 53016 5.962 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 53016 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 85 °C 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, 1 MM PITCH, FBGA-1508 compliant 8542.39.00.01 Intel
EP2S130F1508C5N
Altera Corporation
Check for Price Buy Yes Yes Transferred 1.2 V 1126 1118 132540 53016 5.962 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 53016 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B1508 Not Qualified e1 3 85 °C 245 40 1508 PLASTIC/EPOXY BGA BGA1508,39X39,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP BGA, BGA1508,39X39,40 compliant 8542.39.00.01 BGA 1508