Filter Your Search
1 - 1 of 1 results
|
EP2F-B3G3T
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 640 mW | 225 Ω | 16 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.5 V | 900 mV | 12 V | 25A@16VDC | 5 ms | 2 ms | -40 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm x 16.2mm x 16mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.05 |