Filter Your Search
1 - 4 of 4 results
|
EP2C50U484I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 294 | 278 | 50528 | 3182 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3182 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | |||||
|
EP2C50U484I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 294 | 278 | 50528 | 3182 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3182 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | FBGA-484 | compliant | 8542.39.00.01 | BGA | 484 | ||
|
EP2C50U484I7
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 294 | 278 | 50528 | 3182 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3182 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||
|
EP2C50U484I7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 294 | 278 | 50528 | 3182 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3182 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | BGA | 484 |