Filter Your Search
1 - 10 of 85 results
|
EP2C35F484I8N
Altera Corporation
|
$26.9924 | Yes | Yes | Transferred | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | |||||
|
EP2C35U484C8N
Intel Corporation
|
$104.3001 | Yes | Active | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | LEAD FREE, UBGA-484 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP2C35F484C8N
Altera Corporation
|
$106.3860 | Yes | Yes | Transferred | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | |||
|
EP2C35F484C8
Altera Corporation
|
$114.7300 | No | No | Transferred | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | FBGA-484 | 484 | not_compliant | 8542.39.00.01 | Intel | |||
|
EP2C35F484C8
Intel Corporation
|
$114.7300 | No | Active | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP2C35U484C8
Intel Corporation
|
$114.7301 | No | Active | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | UBGA-484 | compliant | 8542.39.00.01 | |||||||||
|
EP2C35F672C8N
Altera Corporation
|
$116.9430 | Yes | Yes | Transferred | 1.2 V | 475 | 459 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-672 | 672 | unknown | 8542.39.00.01 | Intel | |||
|
EP2C35F672C8
Intel Corporation
|
$126.1200 | No | Active | 1.2 V | 475 | 459 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP2C35F484C7N
Altera Corporation
|
$130.2900 | Yes | Yes | Transferred | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | |||
|
EP2C35F484I8N
Intel Corporation
|
$130.2900 | Yes | Active | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | 3A991 |