Parametric results for: EP2AGZ225HF40C4 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ep2agz225hf40c4
Select parts from the table below to compare.
Compare
Compare
EP2AGZ225HF40C4N
Altera Corporation
Check for Price Yes Transferred 900 mV 734 734 224000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 500 MHz 930 mV 870 mV S-PBGA-B1517 Not Qualified e1 85 °C 1517 PLASTIC/EPOXY HBGA BGA1517,39X39,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm ALTERA CORP BGA HBGA, BGA1517,39X39,40 1517 compliant 8542.39.00.01
EP2AGZ225HF40C4N
Intel Corporation
Check for Price Yes Obsolete 900 mV 734 734 224000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 8960 CLBS 500 MHz 930 mV 870 mV S-PBGA-B1517 Not Qualified e1 85 °C 1517 PLASTIC/EPOXY HBGA BGA1517,39X39,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 40 mm 40 mm 3.5 mm INTEL CORP 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517 compliant 8542.39.00.01
EP2AGZ225HF40C4
Intel Corporation
Check for Price No Active 900 mV 734 734 224000 8960 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 8960 CLBS 500 MHz 930 mV 870 mV S-PBGA-B1517 e0 85 °C 1517 PLASTIC/EPOXY BGA BGA1517,39X39,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 40 mm 40 mm 2.7 mm INTEL CORP , compliant 8542.39.00.01
EP2AGZ225HF40C4G
Intel Corporation
Check for Price Yes Active FIELD PROGRAMMABLE GATE ARRAY INTEL CORP compliant
EP2AGZ225HF40C4
Altera Corporation
Check for Price No No Transferred FIELD PROGRAMMABLE GATE ARRAY e0 TIN LEAD ALTERA CORP , compliant 8542.39.00.01