Filter Your Search
1 - 5 of 5 results
|
EP2AGX45DF29I5G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 372 | 372 | 42959 | 1805 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1805 CLBS | 930 mV | 870 mV | S-PBGA-B780 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.6 mm | INTEL CORP | FBGA-780 | compliant | ||||||||||||||||
|
EP2AGX45DF29I5
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 364 | 364 | 42959 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1805 CLBS | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | Intel | |||||||||||||||
|
EP2AGX45DF29I5
Altera Corporation
|
Check for Price | No | Transferred | 364 | 364 | 42959 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | not_compliant | 8542.39.00.01 | Intel | ||||||||||||||||||
|
EP2AGX45DF29I5N
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 372 | 372 | 42959 | 1805 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1805 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | INTEL CORP | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP2AGX45DF29I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 364 | 364 | 42959 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | ALTERA CORP | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | not_compliant | 8542.39.00.01 | BGA | 780 |