Parametric results for: EP2AGX45CU17C5 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ep2agx45cu17c5
Select parts from the table below to compare.
Compare
Compare
EP2AGX45CU17C5N
Altera Corporation
Check for Price Yes Yes Transferred 900 mV 156 156 42959 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 500 MHz 930 mV 870 mV S-PBGA-B358 Not Qualified e1 3 85 °C 260 30 358 PLASTIC/EPOXY LFBGA BGA358,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.7 mm ALTERA CORP BGA 17 X 17 MM, LEAD FREE, MO-275, UBGA-358 358 not_compliant 8542.39.00.01
EP2AGX45CU17C5G
Intel Corporation
Check for Price Yes Active 900 mV 156 156 42959 1805 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1805 CLBS 930 mV 870 mV S-PBGA-B358 85 °C 358 PLASTIC/EPOXY LFBGA BGA358,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.7 mm INTEL CORP UBGA-358 compliant
EP2AGX45CU17C5
Intel Corporation
Check for Price No Obsolete 900 mV 156 156 42959 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1805 CLBS 930 mV 870 mV S-PBGA-B358 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 358 PLASTIC/EPOXY FBGA BGA358,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 17 mm 17 mm 1.7 mm INTEL CORP compliant 8542.39.00.01 Intel
EP2AGX45CU17C5N
Intel Corporation
Check for Price Yes Obsolete 900 mV 156 156 42959 1805 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1805 CLBS 500 MHz 930 mV 870 mV S-PBGA-B358 Not Qualified e1 3 85 °C 358 PLASTIC/EPOXY LFBGA BGA358,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.7 mm INTEL CORP 17 X 17 MM, LEAD FREE, MO-275, UBGA-358 compliant 8542.39.00.01 Intel
EP2AGX45CU17C5
Altera Corporation
Check for Price No Transferred 156 156 42959 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS S-PBGA-B358 Not Qualified e0 3 235 20 358 PLASTIC/EPOXY FBGA BGA358,20X20,32 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM ALTERA CORP not_compliant 8542.39.00.01