Parametric results for: EP2AGX260FF35C6 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

All Filters
|
2.552.62.552.5752.5872.6
-
Manufacturer Part Number: ep2agx260ff35c6
Select parts from the table below to compare.
Compare
Select Parts Part Number
EP2AGX260FF35C6N
Altera Corporation
EP2AGX260FF35C6
Altera Corporation
EP2AGX260FF35C6G
Intel Corporation
EP2AGX260FF35C6N
Intel Corporation
EP2AGX260FF35C6
Intel Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Inputs Number of Outputs Number of Logic Cells Number of CLBs Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Clock Frequency-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Yes Transferred 900 mV 612 612 244188 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 500 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e1 3 85 °C 250 30 1152 PLASTIC/EPOXY HBGA BGA1152,34X34,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 35 mm 35 mm 2.6 mm ALTERA CORP BGA 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 1152 not_compliant 8542.39.00.01
No Transferred 612 612 244188 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS S-PBGA-B1152 Not Qualified e0 3 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM ALTERA CORP not_compliant 8542.39.00.01
Yes Active 900 mV 612 612 244188 10260 FIELD PROGRAMMABLE GATE ARRAY SQUARE 10260 CLBS 930 mV 870 mV S-PBGA-B1152 85 °C 1152 PLASTIC/EPOXY HBGA BGA1152,34X34,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES BALL 1 mm BOTTOM 35 mm 35 mm 2.55 mm INTEL CORP FBGA-1152 compliant
No Obsolete 900 mV 612 612 244188 10260 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 10260 CLBS 500 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e1 3 85 °C 1152 PLASTIC/EPOXY HBGA BGA1152,34X34,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 2.6 mm INTEL CORP 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 compliant 8542.39.00.01 Intel
No Obsolete 900 mV 612 612 244188 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 10260 CLBS 930 mV 870 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM INTEL CORP FBGA-1152 compliant 8542.39.00.01
Compare
EP2AGX260FF35C6N
Altera Corporation
Check for Price Yes Yes Transferred 900 mV 612 612 244188 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 500 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e1 3 85 °C 250 30 1152 PLASTIC/EPOXY HBGA BGA1152,34X34,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 35 mm 35 mm 2.6 mm ALTERA CORP BGA 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 1152 not_compliant 8542.39.00.01
EP2AGX260FF35C6
Altera Corporation
Check for Price No Transferred 612 612 244188 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS S-PBGA-B1152 Not Qualified e0 3 220 20 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM ALTERA CORP not_compliant 8542.39.00.01
EP2AGX260FF35C6G
Intel Corporation
Check for Price Yes Active 900 mV 612 612 244188 10260 FIELD PROGRAMMABLE GATE ARRAY SQUARE 10260 CLBS 930 mV 870 mV S-PBGA-B1152 85 °C 1152 PLASTIC/EPOXY HBGA BGA1152,34X34,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES BALL 1 mm BOTTOM 35 mm 35 mm 2.55 mm INTEL CORP FBGA-1152 compliant
EP2AGX260FF35C6N
Intel Corporation
Check for Price No Obsolete 900 mV 612 612 244188 10260 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 10260 CLBS 500 MHz 930 mV 870 mV S-PBGA-B1152 Not Qualified e1 3 85 °C 1152 PLASTIC/EPOXY HBGA BGA1152,34X34,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 2.6 mm INTEL CORP 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 compliant 8542.39.00.01 Intel
EP2AGX260FF35C6
Intel Corporation
Check for Price No Obsolete 900 mV 612 612 244188 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 10260 CLBS 930 mV 870 mV S-PBGA-B1152 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM INTEL CORP FBGA-1152 compliant 8542.39.00.01