Filter Your Search
1 - 10 of 17 results
|
EP2AGX125EF29C6N
Altera Corporation
|
$900.0000 | Yes | Yes | Transferred | 900 mV | 372 | 372 | 118143 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | ALTERA CORP | BGA | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||||
|
EP2AGX125EF29C5N
Altera Corporation
|
$1,123.2006 | Yes | Yes | Transferred | 900 mV | 372 | 372 | 118143 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | ALTERA CORP | BGA | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||||
|
EP2AGX125EF29C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 372 | 372 | 118143 | 124100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 124100 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | ALTERA CORP | BGA | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||
|
EP2AGX125EF29C4G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 372 | 372 | 118143 | 4964 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 4964 CLBS | 930 mV | 870 mV | S-PBGA-B780 | 85 °C | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.6 mm | INTEL CORP | FBGA-780 | compliant | |||||||||||||||
|
EP2AGX125EF29C6N
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 372 | 372 | 118143 | 4964 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4964 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | INTEL CORP | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | not_compliant | 8542.39.00.01 | ||||||
|
EP2AGX125EF29C6
Altera Corporation
|
Check for Price | No | Transferred | 372 | 372 | 118143 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
EP2AGX125EF29C5G
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 372 | 372 | 118143 | 4964 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 4964 CLBS | 930 mV | 870 mV | S-PBGA-B780 | 85 °C | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.6 mm | INTEL CORP | FBGA-780 | compliant | |||||||||||||||
|
EP2AGX125EF29C6NES
Altera Corporation
|
Check for Price | Transferred | 900 mV | 124100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 124100 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | |||||||||||||
|
EP2AGX125EF29C4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 372 | 372 | 118143 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4964 CLBS | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||
|
EP2AGX125EF29C6NES
Intel Corporation
|
Check for Price | Obsolete | 900 mV | 124100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 124100 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 |