Filter Your Search
1 - 2 of 2 results
|
EP2A15F672I8N
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 1.5 V | 1.94 ns | 492 | LOADABLE PLD | SQUARE | CMOS | 492 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EP2A15F672I8N
Altera Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.5 V | 1.94 ns | 492 | LOADABLE PLD | SQUARE | CMOS | 492 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 672 |