Filter Your Search
1 - 3 of 3 results
|
EP2600ETTTS-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||||||
|
EP2600ETTTS-40.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||||
|
EP2600ETTTS-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | EP26 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN |