Filter Your Search
1 - 1 of 1 results
|
EP2545ETTTSL-4.570313MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.5703 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |