Filter Your Search
1 - 3 of 3 results
|
EP2545ETTTSL-18.432M TR
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Active | 5 PPM/YEAR | TTL | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||||||
|
EP2545ETTTSL-18.432MTR
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 18.432 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ||||||||||||
|
EP2545ETTTSL-18.432M
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 18.432 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 16 mA | 4 ns | 45 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | DILCC4,.2,200 |