Filter Your Search
1 - 2 of 2 results
|
EP20K60EFC324-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.41 ns | 4 | 196 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 196 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | INTEL CORP | FINE LINE, BGA-324 | compliant | 8542.39.00.01 | ||||||
|
EP20K60EFC324-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.41 ns | 4 | 196 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 196 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | 245 | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | ALTERA CORP | FINE LINE, BGA-324 | compliant | 8542.39.00.01 | BGA | 324 |