Filter Your Search
1 - 8 of 8 results
|
EP20K400FC672-2
Altera Corporation
|
$1,320.3892 | No | No | Transferred | 2.5 V | 3.1 ns | 496 | 496 | 16640 | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
EP20K400FC672-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 3.1 ns | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 672 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K400FC672-2
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.1 ns | 496 | 496 | 16640 | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, BGA672,26X26,40 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K400FC672-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3.1 ns | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | ||||||||||||
|
EP20K400FC672-2XV
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.1 ns | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 672 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K400FC672-2X
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
EP20K400FC672-2X
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.1 ns | 496 | 496 | 16640 | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | unknown | 3A991.D | 8542.39.00.01 | ||||||
|
EP20K400FC672-2V
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.1 ns | 496 | 496 | 16640 | 4 | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 502 I/O | 34 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | unknown | 3A991.D | 8542.39.00.01 |