Filter Your Search
1 - 5 of 5 results
|
EP20K400FC672-1X
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.5 ns | 496 | 496 | 16640 | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-672 | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EP20K400FC672-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.5 ns | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 672 | ||||||||
|
EP20K400FC672-1XV
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.5 ns | 4 | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 672 | |||||||
|
EP20K400FC672-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 ns | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||||
|
EP20K400FC672-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 2.5 ns | 496 | 496 | 16640 | 502 | LOADABLE PLD | OTHER | SQUARE | CMOS | 502 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | FINE LINE, BGA-672 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 672 |