Filter Your Search
1 - 2 of 2 results
|
EP20K200EFC672-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.58 ns | 4 | 376 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 376 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K200EFC672-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.58 ns | 4 | 376 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 376 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 672 |