Filter Your Search
1 - 4 of 4 results
|
EP20K200CB356C7
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
EP20K200CB356C-7
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.48 ns | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 271 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 356 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | ALTERA CORP | LBGA, | compliant | BGA | 356 | |||||||||
|
EP20K200CB356C7N
Altera Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.48 ns | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 271 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e1 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | ALTERA CORP | LBGA, | compliant | 8542.39.00.01 | BGA | 356 | 3A991.D | ||||||||
|
EP20K200CB356C7
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.48 ns | 263 | 263 | 8320 | 4 | 271 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 85 °C | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | ALTERA CORP | LBGA, BGA356,26X26,50 | compliant | 8542.39.00.01 | BGA | 356 | 3A991.D |