Filter Your Search
1 - 2 of 2 results
|
EP20K100EQC240-3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.2 ns | 175 | 175 | 4160 | 4 | 183 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 183 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-240 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP20K100EQC240-3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.2 ns | 175 | 175 | 4160 | 4 | 183 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 183 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | PLASTIC, QFP-240 | unknown | 8542.39.00.01 | Intel | QFP | 240 |